
H2AAT-10102-N8 | |
|---|---|
DigiKey Part Number | H2AAT-10102-N8-ND |
Manufacturer | |
Manufacturer Product Number | H2AAT-10102-N8 |
Description | JUMPER-H1502TR/A3048N/H1502TR 2" |
Customer Reference | |
Detailed Description | Brown 28 AWG Jumper Lead Pin to Pin Tin 2.00" (50.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Pin | |
Length | 2.00" (50.80mm) | |
Wire Gauge | 28 AWG | |
Contact Finish | Tin | |
Color | Brown | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,47300 € | 4,73 € |
| 30 | 0,42933 € | 12,88 € |
| 50 | 0,41060 € | 20,53 € |
| 100 | 0,38600 € | 38,60 € |
| 250 | 0,35580 € | 88,95 € |
| 500 | 0,33460 € | 167,30 € |
| 1.000 | 0,31465 € | 314,65 € |
| 2.500 | 0,29010 € | 725,25 € |
| 5.000 | 0,27283 € | 1.364,15 € |
| Unit Price without VAT: | 0,47300 € |
|---|---|
| Unit Price with VAT: | 0,55341 € |











