
DF23C-10DS-0.5V(53) | |
|---|---|
DigiKey Part Number | 26-DF23C-10DS-0.5V(53)TR-ND - Tape & Reel (TR) 26-DF23C-10DS-0.5V(53)CT-ND - Cut Tape (CT) 26-DF23C-10DS-0.5V(53)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DF23C-10DS-0.5V(53) |
Description | CONN RCPT 10POS SMD GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | DF23C-10DS-0.5V(53) Models |
Category | Pitch 0.020" (0.50mm) |
Manufacturer Hirose Electric Co Ltd | Number of Rows 2 |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Mated Stacking Heights 1.5mm |
Connector Type Receptacle, Center Strip Contacts | Height Above Board 0.057" (1.45mm) |
Number of Positions 10 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DF23C-10DS-0.5V(51) | Hirose Electric Co Ltd | 26.905 | H124689CT-ND | 0,41000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,43000 € | 0,43 € |
| 10 | 0,36500 € | 3,65 € |
| 25 | 0,34200 € | 8,55 € |
| 50 | 0,32560 € | 16,28 € |
| 100 | 0,31000 € | 31,00 € |
| 250 | 0,29048 € | 72,62 € |
| 500 | 0,27660 € | 138,30 € |
| 1.000 | 0,26339 € | 263,39 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,24988 € | 749,64 € |
| 6.000 | 0,23796 € | 1.427,76 € |
| 9.000 | 0,23125 € | 2.081,25 € |
| 15.000 | 0,22306 € | 3.345,90 € |
| 21.000 | 0,21784 € | 4.574,64 € |
| 30.000 | 0,21243 € | 6.372,90 € |
| Unit Price without VAT: | 0,43000 € |
|---|---|
| Unit Price with VAT: | 0,50310 € |


