
DF23C-10DS-0.5V(51) | |
|---|---|
DigiKey Part Number | H124689TR-ND - Tape & Reel (TR) H124689CT-ND - Cut Tape (CT) H124689DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DF23C-10DS-0.5V(51) |
Description | CONN RCPT 10POS SMD GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | DF23C-10DS-0.5V(51) Models |
Category | Pitch 0.020" (0.50mm) |
Manufacturer Hirose Electric Co Ltd | Number of Rows 2 |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Mated Stacking Heights 1.5mm |
Connector Type Receptacle, Center Strip Contacts | Height Above Board 0.057" (1.45mm) |
Number of Positions 10 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DF23C-10DS-0.5V(53) | Hirose Electric Co Ltd | 2.827 | 26-DF23C-10DS-0.5V(53)CT-ND | 0,43000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,41000 € | 0,41 € |
| 10 | 0,34800 € | 3,48 € |
| 25 | 0,32600 € | 8,15 € |
| 50 | 0,31060 € | 15,53 € |
| 100 | 0,29570 € | 29,57 € |
| 250 | 0,27712 € | 69,28 € |
| 500 | 0,26386 € | 131,93 € |
| 1.000 | 0,25126 € | 251,26 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,27017 € | 540,34 € |
| 4.000 | 0,25727 € | 1.029,08 € |
| 6.000 | 0,25001 € | 1.500,06 € |
| 10.000 | 0,24117 € | 2.411,70 € |
| 14.000 | 0,23551 € | 3.297,14 € |
| 20.000 | 0,22966 € | 4.593,20 € |
| Unit Price without VAT: | 0,41000 € |
|---|---|
| Unit Price with VAT: | 0,47970 € |





