



3112 | |
|---|---|
DigiKey Part Number | 3720-3112-ND |
Manufacturer | |
Manufacturer Product Number | 3112 |
Description | BUSHING 1.310" PA66 BLACK |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Circular - 1.500" (38.10mm) Bushing 1.310" (33.27mm) Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Heyco Products Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Bushing, Grommet Type | Bushing | |
For Use With/Related Products | Cable, Wires | |
Panel Thickness | 0.250" (6.35mm) | |
Panel Cutout Dimensions | Circular - 1.500" (38.10mm) | |
Diameter - Inside | 1.310" (33.27mm) | |
Features | - | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Material Flammability Rating | UL94 V-2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,23000 € | 0,23 € |
| 10 | 0,19600 € | 1,96 € |
| 25 | 0,18400 € | 4,60 € |
| 50 | 0,17540 € | 8,77 € |
| 100 | 0,16700 € | 16,70 € |
| 250 | 0,15648 € | 39,12 € |
| 500 | 0,14902 € | 74,51 € |
| 1.000 | 0,14189 € | 141,89 € |
| 3.000 | 0,13130 € | 393,90 € |
| Unit Price without VAT: | 0,23000 € |
|---|---|
| Unit Price with VAT: | 0,26910 € |




