



3104 | |
|---|---|
DigiKey Part Number | 3720-3104-ND |
Manufacturer | |
Manufacturer Product Number | 3104 |
Description | BUSHING 0.690" PA66 BLACK |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Circular - 0.875" (22.22mm) Bushing 0.690" (17.53mm) Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Heyco Products Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Bushing, Grommet Type | Bushing | |
For Use With/Related Products | Cable, Wires | |
Panel Thickness | 0.250" (6.35mm) | |
Panel Cutout Dimensions | Circular - 0.875" (22.22mm) | |
Diameter - Inside | 0.690" (17.53mm) | |
Features | - | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Material Flammability Rating | UL94 V-2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,12000 € | 0,12 € |
| 10 | 0,10100 € | 1,01 € |
| 25 | 0,09440 € | 2,36 € |
| 50 | 0,08980 € | 4,49 € |
| 100 | 0,08550 € | 8,55 € |
| 250 | 0,08016 € | 20,04 € |
| 500 | 0,07632 € | 38,16 € |
| 1.000 | 0,07268 € | 72,68 € |
| 2.500 | 0,06812 € | 170,30 € |
| Unit Price without VAT: | 0,12000 € |
|---|---|
| Unit Price with VAT: | 0,14040 € |



