


2415 | |
|---|---|
DigiKey Part Number | 3720-2415-ND |
Manufacturer | |
Manufacturer Product Number | 2415 |
Description | BUSHING 1.810" PA66 BLACK |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Circular - 2.093" (53.16mm) Bushing 1.810" (45.97mm) Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Heyco Products Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Bushing, Grommet Type | Bushing | |
For Use With/Related Products | Cable, Wires | |
Panel Thickness | 0.250" (6.35mm) | |
Panel Cutout Dimensions | Circular - 2.093" (53.16mm) | |
Diameter - Inside | 1.810" (45.97mm) | |
Features | - | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Material Flammability Rating | UL94 V-2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,55000 € | 0,55 € |
| 10 | 0,46800 € | 4,68 € |
| 25 | 0,43920 € | 10,98 € |
| 50 | 0,41820 € | 20,91 € |
| 100 | 0,39810 € | 39,81 € |
| 250 | 0,37316 € | 93,29 € |
| 500 | 0,35530 € | 177,65 € |
| 1.000 | 0,33833 € | 338,33 € |
| 3.000 | 0,31308 € | 939,24 € |
| Unit Price without VAT: | 0,55000 € |
|---|---|
| Unit Price with VAT: | 0,64350 € |



