




GRO200121A | |
|---|---|
DigiKey Part Number | RPC4116-ND |
Manufacturer | |
Manufacturer Product Number | GRO200121A |
Description | GROMMET 1.750" PVC BLACK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Circular - 2.000" (50.80mm) Grommet 1.750" (44.45mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | GRO200121A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Bushing, Grommet Type | Grommet | |
For Use With/Related Products | Cable, Wires | |
Panel Thickness | 0.125" (3.18mm) | |
Panel Cutout Dimensions | Circular - 2.000" (50.80mm) | |
Diameter - Inside | 1.750" (44.45mm) | |
Features | Weather Resistant | |
Material | Poly-Vinyl Chloride (PVC) | |
Color | Black | |
Material Flammability Rating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,57000 € | 1,57 € |
| 10 | 1,33500 € | 13,35 € |
| 25 | 1,25160 € | 31,29 € |
| 50 | 1,19180 € | 59,59 € |
| 100 | 1,13490 € | 113,49 € |
| 250 | 1,06376 € | 265,94 € |
| 500 | 1,01300 € | 506,50 € |
| 1.000 | 0,96464 € | 964,64 € |
| 2.500 | 0,90427 € | 2.260,68 € |
| Unit Price without VAT: | 1,57000 € |
|---|---|
| Unit Price with VAT: | 1,83690 € |




