MFR Recommended
MFR Recommended
MFR Recommended
MFR Recommended
MFR Recommended

M80-5000000M1-04-335-00-000 | |
|---|---|
DigiKey Part Number | 952-M80-5000000M1-04-335-00-000-ND |
Manufacturer | |
Manufacturer Product Number | M80-5000000M1-04-335-00-000 |
Description | 4 POS. MALE SIL 12AWG CABLE CONN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 4 Position Rectangular Plug Connector Solder Gold 12 AWG |
Datasheet | Datasheet |
EDA/CAD Models | M80-5000000M1-04-335-00-000 Models |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Harwin Inc. | Fastening Type Screw Lock |
Series | Cable Termination Solder |
Packaging Bulk | Wire Type Coaxial |
Part Status Active | Wire Gauge 12 AWG |
Connector Type Plug | Features Mating Flange, Polarizing Key |
Contact Type Male Pin, Power | Contact Finish Gold |
Number of Positions 4 | Contact Finish Thickness 10.0µin (0.25µm) |
Pitch 0.157" (4.00mm) | Color Black |
Number of Rows 1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M80-273M104-00-00 | Harwin Inc. | 85 | 952-M80-273M104-00-00-ND | 13,07000 € | MFR Recommended |
| M80-273MU04-00-00 | Harwin Inc. | 153 | 952-M80-273MU04-00-00-ND | 15,97000 € | MFR Recommended |
| M80-335 | Harwin Inc. | 1.643 | 952-1271-ND | 9,57000 € | MFR Recommended |
| M80-5000000M1-04-PM5-00-000 | Harwin Inc. | 0 | 952-M80-5000000M1-04-PM5-00-000-ND | 47,77160 € | MFR Recommended |
| M80-5000000M1-06-335-00-000 | Harwin Inc. | 0 | 952-M80-5000000M1-06-335-00-000-ND | 38,18960 € | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 35,80220 € | 1.790,11 € |
| Unit Price without VAT: | 35,80220 € |
|---|---|
| Unit Price with VAT: | 41,88857 € |











