
M80-5000000MB-04-335-00-000 | |
|---|---|
DigiKey Part Number | 952-M80-5000000MB-04-335-00-000-ND |
Manufacturer | |
Manufacturer Product Number | M80-5000000MB-04-335-00-000 |
Description | 4 POS. MALE SIL 12AWG CABLE CONN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 4 Position Rectangular Plug Connector Solder Gold 12 AWG |
Datasheet | Datasheet |
EDA/CAD Models | M80-5000000MB-04-335-00-000 Models |
Category | Number of Rows 1 |
Manufacturer Harwin Inc. | Mounting Type Free Hanging (In-Line) |
Series | Fastening Type Screw Lock |
Packaging Bulk | Cable Termination Solder |
Part Status Active | Wire Type Coaxial |
Connector Type Plug | Wire Gauge 12 AWG |
Contact Type Male Pin, Power | Features Jackscrews, Polarizing Key |
Number of Positions 4 | Contact Finish Gold |
Pitch 0.157" (4.00mm) | Color Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 35,97360 € | 1.798,68 € |
| Unit Price without VAT: | 35,97360 € |
|---|---|
| Unit Price with VAT: | 42,08911 € |






