



15230802601000 | |
|---|---|
DigiKey Part Number | 1195-15230802601000TR-ND - Tape & Reel (TR) 1195-15230802601000CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 15230802601000 |
Description | HAR-FLEX STR F 13.65MM 80P PL1 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 80 Position Receptacle Connector 0.050" (1.27mm) Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 15230802601000 Models |
Category | Termination |
Mfr | Fastening Type Push-Pull |
Series | Contact Finish - Mating |
Packaging Tape & Reel (TR) Cut Tape (CT) | Insulation Color Black |
Part Status Active | Insulation Height 0.537" (13.64mm) |
Connector Type | Operating Temperature -55°C ~ 125°C |
Contact Type Female Socket | Material Flammability Rating UL94 V-0 |
Style Board to Board | Contact Finish - Post Tin |
Number of Positions | Mated Stacking Heights 15.4mm, 16.9mm, 18.4mm, 18.5mm, 20mm |
Number of Positions Loaded All | Features Board Guide, Pick and Place, Solder Retention |
Pitch - Mating | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Rows 2 | Contact Shape Square |
Row Spacing - Mating 0.050" (1.27mm) | Contact Material Copper Alloy |
Mounting Type Surface Mount |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 234201-E | TE Connectivity Erni | 50 | 2684-234201-ECT-ND | 7,24000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,85000 € | 10,85 € |
| 10 | 9,22300 € | 92,23 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 170 | 7,55194 € | 1.283,83 € |
| 340 | 7,19179 € | 2.445,21 € |
| 510 | 6,98918 € | 3.564,48 € |
| 850 | 6,74208 € | 5.730,77 € |
| 1.190 | 6,58413 € | 7.835,11 € |
| Unit Price without VAT: | 10,85000 € |
|---|---|
| Unit Price with VAT: | 12,69450 € |








