


15130802601000 | |
|---|---|
DigiKey Part Number | 1195-15130802601000TR-ND - Tape & Reel (TR) 1195-15130802601000CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 15130802601000 |
Description | HAR-FLEX STR M 4.85MM 80P PL1 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 80 position 0.050" (1.27mm) |
Datasheet | Datasheet |
EDA/CAD Models | 15130802601000 Models |
Category | Termination Solder |
Mfr | Fastening Type Push-Pull |
Series | Contact Length - Mating 0.157" (4.00mm) |
Packaging Tape & Reel (TR) Cut Tape (CT) | Insulation Height 0.383" (9.73mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Gold |
Contact Type Male Pin | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Copper Alloy |
Number of Positions | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Rows 2 | Features Board Guide, Pick and Place, Solder Retention |
Row Spacing - Mating | Operating Temperature -55°C ~ 125°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Shrouded - 4 Wall | Mated Stacking Heights 11.1mm, 12.6mm, 13.9mm, 15.4mm, 18.5mm, 20mm |
Mounting Type |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,34000 € | 8,34 € |
| 10 | 7,08500 € | 70,85 € |
| 100 | 6,02180 € | 602,18 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 5,64496 € | 1.411,24 € |
| 500 | 5,37576 € | 2.687,88 € |
| 750 | 5,22429 € | 3.918,22 € |
| 1.250 | 5,03959 € | 6.299,49 € |
| Unit Price without VAT: | 8,34000 € |
|---|---|
| Unit Price with VAT: | 9,75780 € |









