08914090102A0 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


HARTING
In Stock: 1
Unit Price: 208,42000 €
Datasheet
24.61' (7.50m) Power Cord Black IEC 62196-2 (Type 2) To IEC 62196-2 (Type 2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

08914090102A0

DigiKey Part Number
1195-08914090102A0-ND
Manufacturer
Manufacturer Product Number
08914090102A0
Description
CHARGING CABLE MODE3 TYP2 32A 3P
Customer Reference
Detailed Description
24.61' (7.50m) Power Cord Black IEC 62196-2 (Type 2) To IEC 62196-2 (Type 2)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
HARTING
Series
-
Packaging
Bulk
Part Status
Obsolete
Style
Male Pins (Blades) to Female Sockets (Slots)
1st Connector
IEC 62196-2 (Type 2)
2nd Connector
IEC 62196-2 (Type 2)
Number of Conductors
5 Power, 2 Signal
Cord Type
-
Wire Gauge
10 AWG, 20 AWG
Shielding
Unshielded
Length
24.61' (7.50m)
Approval Agency Marking
-
Approved Countries
-
Color
Black
Voltage Rating
30VAC, 480VAC
Current Rating (Amps)
2A, 32A
Operating Temperature
-30°C ~ 50°C
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes