
08914090112B0 | |
|---|---|
DigiKey Part Number | 1195-08914090112B0-ND |
Manufacturer | |
Manufacturer Product Number | 08914090112B0 |
Description | CHARGING CABLE MODE3 TYP2 32A 3P |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 32.81' (10.00m) Power Cord Black IEC 62196-2 (Type 2) To IEC 62196-2 (Type 2) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | Male Pins (Blades) to Female Sockets (Slots) | |
1st Connector | IEC 62196-2 (Type 2) | |
2nd Connector | IEC 62196-2 (Type 2) | |
Number of Conductors | 5 Power, 2 Signal | |
Cord Type | - | |
Wire Gauge | 12 AWG, 20 AWG | |
Shielding | Unshielded | |
Length | 32.81' (10.00m) | |
Approval Agency Marking | - | |
Approved Countries | - | |
Color | Black | |
Voltage Rating | 480V | |
Current Rating (Amps) | 32A | |
Operating Temperature | -30°C ~ 50°C | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 208,42000 € | 208,42 € |
| 10 | 177,18200 € | 1.771,82 € |
| 25 | 166,10360 € | 4.152,59 € |
| 50 | 158,18960 € | 7.909,48 € |
| Unit Price without VAT: | 208,42000 € |
|---|---|
| Unit Price with VAT: | 243,85140 € |

