RFVS1926CG1 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Hammond Manufacturing
In Stock: 48
Unit Price: 90,17000 €
Datasheet
Image for RFVS1926CG1 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RFVS1926CG1

DigiKey Part Number
RFVS1926CG1-ND
Manufacturer
Manufacturer Product Number
RFVS1926CG1
Description
SHELF 26X17.750X1.740" BEI/GRY
Customer Reference
Detailed Description
Metal, Steel Shelf, Fixed 26.000" L x 17.750" W x 1.740" H (660.40mm x 450.85mm x 44.20mm) Beige, Gray
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hammond Manufacturing
Series
Packaging
Box
Part Status
Obsolete
Type
Shelf, Fixed
Size / Dimension
26.000" L x 17.750" W x 1.740" H (660.40mm x 450.85mm x 44.20mm)
Features
-
Color
Beige, Gray
Material
Metal, Steel
For Use With/Related Products
19" Panel Width Racks
Ventilation
Vented
Shipping Info
Shipped from DigiKey
Weight
14 lbs (6.4 kg)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Alternate Color
SHELF 26X17.750X1.740" BLACK
In-Stock: 48
Unit Price: 90,17000 €