
RFVS1926BK1 | |
|---|---|
DigiKey Part Number | HM762-ND |
Manufacturer | |
Manufacturer Product Number | RFVS1926BK1 |
Description | SHELF 26X17.750X1.740" BLACK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Metal, Steel Shelf, Fixed 26.000" L x 17.750" W x 1.740" H (660.40mm x 450.85mm x 44.20mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | RFVS1926BK1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Shelf, Fixed | |
Size / Dimension | 26.000" L x 17.750" W x 1.740" H (660.40mm x 450.85mm x 44.20mm) | |
Features | - | |
Color | Black | |
Material | Metal, Steel | |
For Use With/Related Products | 19" Panel Width Racks | |
Ventilation | Vented | |
Shipping Info | Shipped from DigiKey | |
Weight | 14 lbs (6.4 kg) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 90,17000 € | 90,17 € |
| 5 | 76,11800 € | 380,59 € |
| 10 | 70,80800 € | 708,08 € |
| 25 | 66,64480 € | 1.666,12 € |
| Unit Price without VAT: | 90,17000 € |
|---|---|
| Unit Price with VAT: | 105,49890 € |




