
PBPA19001WH | |
|---|---|
DigiKey Part Number | 164-PBPA19001WH-ND |
Manufacturer | |
Manufacturer Product Number | PBPA19001WH |
Description | 1U ALUMINUM BLANKING PANEL |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Metal, Aluminum Panel 1.750" H (44.45mm) White |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Panel | |
Size / Dimension | 1.750" H (44.45mm) | |
Features | - | |
Color | White | |
Material | Metal, Aluminum | |
For Use With/Related Products | PBPA Series | |
Ventilation | Non-Vented | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,28000 € | 15,28 € |
| 5 | 12,85800 € | 64,29 € |
| 10 | 11,94400 € | 119,44 € |
| 25 | 10,84440 € | 271,11 € |
| 50 | 10,08420 € | 504,21 € |
| 100 | 9,38070 € | 938,07 € |
| 250 | 8,85844 € | 2.214,61 € |
| Unit Price without VAT: | 15,28000 € |
|---|---|
| Unit Price with VAT: | 17,87760 € |




