
PBFS19001WH | |
|---|---|
DigiKey Part Number | 164-PBFS19001WH-ND |
Manufacturer | |
Manufacturer Product Number | PBFS19001WH |
Description | 1U FLANGED STEEL PANEL WHITE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Metal, Steel Panel 1.750" H (44.45mm) White |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Panel | |
Size / Dimension | 1.750" H (44.45mm) | |
Features | - | |
Color | White | |
Material | Metal, Steel | |
For Use With/Related Products | PBFS Series | |
Ventilation | Non-Vented | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,04000 € | 16,04 € |
| 5 | 13,50000 € | 67,50 € |
| 10 | 12,54200 € | 125,42 € |
| 25 | 11,38760 € | 284,69 € |
| 50 | 10,58960 € | 529,48 € |
| 100 | 9,85130 € | 985,13 € |
| 250 | 9,36332 € | 2.340,83 € |
| Unit Price without VAT: | 16,04000 € |
|---|---|
| Unit Price with VAT: | 18,76680 € |


