
FDS1818GY | |
|---|---|
DigiKey Part Number | FDS1818GY-ND |
Manufacturer | |
Manufacturer Product Number | FDS1818GY |
Description | FOLD DOWN SHELF |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Metal, Steel Shelf, Fold Down 18.000" L x 18.000" W (457.20mm x 457.20mm) Gray |
Datasheet | Datasheet |
EDA/CAD Models | FDS1818GY Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Shelf, Fold Down | |
Size / Dimension | 18.000" L x 18.000" W (457.20mm x 457.20mm) | |
Features | - | |
Color | Gray | |
Material | Metal, Steel | |
For Use With/Related Products | Enclosures | |
Ventilation | Non-Vented | |
Shipping Info | Shipped from DigiKey | |
Weight | 15 lbs (6.8 kg) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 189,92000 € | 189,92 € |
| 5 | 165,19000 € | 825,95 € |
| Unit Price without VAT: | 189,92000 € |
|---|---|
| Unit Price with VAT: | 222,20640 € |


