Metal, Steel Shelf, Fold Down 12.000" L x 12.000" W (304.80mm x 304.80mm) Gray
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FDS1212GY

DigiKey Part Number
FDS1212GY-ND
Manufacturer
Manufacturer Product Number
FDS1212GY
Description
FOLD DOWN SHELF
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Metal, Steel Shelf, Fold Down 12.000" L x 12.000" W (304.80mm x 304.80mm) Gray
Datasheet
 Datasheet
EDA/CAD Models
FDS1212GY Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hammond Manufacturing
Series
Packaging
Bulk
Part Status
Active
Type
Shelf, Fold Down
Size / Dimension
12.000" L x 12.000" W (304.80mm x 304.80mm)
Features
-
Color
Gray
Material
Metal, Steel
For Use With/Related Products
Enclosures
Ventilation
Non-Vented
Shipping Info
Shipped from DigiKey
Weight
10 lbs (4.5 kg)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 21
Factory Stock: 17
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1155,66000 €155,66 €
5133,05400 €665,27 €
10132,11100 €1.321,11 €
Manufacturers Standard Package
Unit Price without VAT:155,66000 €
Unit Price with VAT:182,12220 €