
FDS1818 | |
|---|---|
DigiKey Part Number | FDS1818-ND |
Manufacturer | |
Manufacturer Product Number | FDS1818 |
Description | SHELF FOLD DOWN 18X18" BEIGE |
Customer Reference | |
Detailed Description | Metal, Steel Shelf, Fold Down 18.000" L x 18.000" W (457.20mm x 457.20mm) Beige |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | Shelf, Fold Down | |
Size / Dimension | 18.000" L x 18.000" W (457.20mm x 457.20mm) | |
Features | - | |
Color | Beige | |
Material | Metal, Steel | |
For Use With/Related Products | Enclosures | |
Ventilation | Non-Vented | |
Shipping Info | Shipped from DigiKey | |
Weight | 15 lbs (6.8 kg) |


