Box Metal, Aluminum Unpainted U Shaped Pieces 7.980" L x 6.010" W (202.69mm x 152.65mm) X 3.510" (89.15mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Box Metal, Aluminum Unpainted U Shaped Pieces 7.980" L x 6.010" W (202.69mm x 152.65mm) X 3.510" (89.15mm)
1411FBRU
1411FBRU

1411FBRU

DigiKey Part Number
HM2559-ND
Manufacturer
Manufacturer Product Number
1411FBRU
Description
BOX ALUM 7.98"L X 6.01"W
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Box Metal, Aluminum Unpainted U Shaped Pieces 7.980" L x 6.010" W (202.69mm x 152.65mm) X 3.510" (89.15mm)
Datasheet
 Datasheet
EDA/CAD Models
1411FBRU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Container Type
Box
Size / Dimension
7.980" L x 6.010" W (202.69mm x 152.65mm)
Height
3.510" (89.15mm)
Area (L x W)
48.0in² (310cm²)
Design
U Shaped Pieces
Material
Color
Unpainted
Thickness
0.040" (1.02mm)
Features
-
Ratings
-
Material Flammability Rating
-
Shipping Info
Shipped from DigiKey
Weight
0.82 lb (371.95 g)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Factory Stock: 18
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
119,75000 €19,75 €
516,88200 €84,41 €
1015,78000 €157,80 €
2514,43160 €360,79 €
5013,48880 €674,44 €
10012,99850 €1.299,85 €
Manufacturers Standard Package
Unit Price without VAT:19,75000 €
Unit Price with VAT:23,10750 €
Alternate Color
BOX ALUM BLACK 7.98"L X 6.01"W
In-Stock: 1
Unit Price: 28,46000 €