
1411FBRBK | |
|---|---|
DigiKey Part Number | HM2558-ND |
Manufacturer | |
Manufacturer Product Number | 1411FBRBK |
Description | BOX ALUM BLACK 7.98"L X 6.01"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Metal, Aluminum Black U Shaped Pieces 7.980" L x 6.010" W (202.69mm x 152.65mm) X 3.510" (89.15mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1411FBRBK Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 7.980" L x 6.010" W (202.69mm x 152.65mm) | |
Height | 3.510" (89.15mm) | |
Area (L x W) | 48.0in² (310cm²) | |
Design | U Shaped Pieces | |
Material | ||
Color | Black | |
Thickness | 0.040" (1.02mm) | |
Features | - | |
Ratings | - | |
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | 0.82 lb (371.95 g) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,46000 € | 28,46 € |
| 5 | 24,33200 € | 121,66 € |
| 10 | 22,74200 € | 227,42 € |
| 25 | 20,79920 € | 519,98 € |
| 50 | 19,59680 € | 979,84 € |
| Unit Price without VAT: | 28,46000 € |
|---|---|
| Unit Price with VAT: | 33,29820 € |


