
TE-F33B-1-11C | |
|---|---|
DigiKey Part Number | 136-TE-F33B-1-11C-ND |
Manufacturer | |
Manufacturer Product Number | TE-F33B-1-11C |
Description | ENC OPTICAL CAN USR SELCT CONN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Optical CAN User Selectable |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Grayhill Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
DigiKey Programmable | - | |
Encoder Type | Optical | |
Output Type | CAN | |
Pulses per Revolution | - | |
Voltage - Supply | 4.75V ~ 18V | |
Actuator Type | Shaft | |
Detent | No | |
Built in Switch | No | |
Mounting Type | Chassis Mount | |
Orientation | User Selectable | |
Termination Style | Connector | |
Rotational Life (Cycles Min) | - | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 165,32000 € | 165,32 € |
| 5 | 141,77800 € | 708,89 € |
| 10 | 132,63600 € | 1.326,36 € |
| 25 | 121,37520 € | 3.034,38 € |
| 50 | 113,43500 € | 5.671,75 € |
| Unit Price without VAT: | 165,32000 € |
|---|---|
| Unit Price with VAT: | 193,42440 € |



