
T18912-3 | |
|---|---|
DigiKey Part Number | 136-T18912-3-ND |
Manufacturer | |
Manufacturer Product Number | T18912-3 |
Description | ENC OPTICAL CAN USR SELCT CONN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Optical CAN User Selectable |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Grayhill Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | - | |
Encoder Type | Optical | |
Output Type | CAN | |
Pulses per Revolution | - | |
Voltage - Supply | 4.75V ~ 18V | |
Actuator Type | Shaft | |
Detent | No | |
Built in Switch | No | |
Mounting Type | Chassis Mount | |
Orientation | User Selectable | |
Termination Style | Connector | |
Rotational Life (Cycles Min) | 1M | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,69000 € | 25,69 € |
| 10 | 23,26200 € | 232,62 € |
| 25 | 22,36120 € | 559,03 € |
| 50 | 21,70280 € | 1.085,14 € |
| 100 | 21,06350 € | 2.106,35 € |
| 250 | 20,24724 € | 5.061,81 € |
| Unit Price without VAT: | 25,69000 € |
|---|---|
| Unit Price with VAT: | 30,05730 € |





