Joystick, 3 - Axis Digital (Mechanical Switch, Pulse) Output
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Joystick, 3 - Axis Digital (Mechanical Switch, Pulse) Output
60A18-4-RAC
60A18-4-RAC
60A18-4-040C
Modern Tv 3d Sync Streamline Icon: https://streamlinehq.commodern-tv-3d-sync

60A18-4-RAC

DigiKey Part Number
GH7772-ND
Manufacturer
Manufacturer Product Number
60A18-4-RAC
Description
SWITCH JOYSTICK FLATTED 10MA 5V
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Joystick, 3 - Axis Digital (Mechanical Switch, Pulse) Output
Datasheet
 Datasheet
EDA/CAD Models
60A18-4-RAC Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Grayhill Inc.
Series
Packaging
Bulk
Part Status
Active
Type
Joystick, 3 - Axis
Actuator Type
Flatted (6.35mm Dia)
Switch Function
360° Rotational, 4-Way Directional, Center Select
Functions, Extra
-
Output
Digital (Mechanical Switch, Pulse)
Voltage - Supply
5VDC
Current Rating (Amps)
10mA (DC)
Voltage Rating - DC
5 V
Contact Material
Silver (Ag)
Contact Finish
Phosphor Bronze
Mounting Type
Panel Mount
Termination Style
Connector
Operating Temperature
-40°C ~ 85°C
Panel Cutout Dimensions
Circular - 17.25mm Dia
Ingress Protection
-
Features
-
Mechanical Life
500,000 Cycles
Electrical Life
500,000 Cycles
Operating Force
400gf
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 32
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
192,36000 €92,36 €
578,47000 €392,35 €
1072,96200 €729,62 €
2566,07720 €1.651,93 €
5061,14760 €3.057,38 €
10056,44160 €5.644,16 €
Manufacturers Standard Package
Unit Price without VAT:92,36000 €
Unit Price with VAT:108,06120 €