
LMR-00000006 | |
|---|---|
DigiKey Part Number | 432-LMR-00000006-ND |
Manufacturer | |
Manufacturer Product Number | LMR-00000006 |
Description | SWITCH JOYSTICK 5A 28V MIRROR |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Joystick, 3 - Axis Output |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Carling Technologies | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Joystick, 3 - Axis | |
Actuator Type | Joystick | |
Switch Function | 2-Way Rotational | |
Functions, Extra | - | |
Output | - | |
Voltage - Supply | - | |
Current Rating (Amps) | 5A (DC) | |
Voltage Rating - DC | 28 V | |
Contact Material | - | |
Contact Finish | - | |
Mounting Type | Panel Mount, Snap-In | |
Termination Style | Wire Leads | |
Operating Temperature | - | |
Panel Cutout Dimensions | Rectangular - 44.04mm x 22.02mm | |
Ingress Protection | - | |
Features | - | |
Mechanical Life | - | |
Electrical Life | - | |
Operating Force | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 50,27000 € | 50,27 € |
| 10 | 44,76800 € | 447,68 € |
| 25 | 42,74600 € | 1.068,65 € |
| 50 | 41,27640 € | 2.063,82 € |
| 100 | 39,85690 € | 3.985,69 € |
| Unit Price without VAT: | 50,27000 € |
|---|---|
| Unit Price with VAT: | 58,81590 € |





