1.03GHz Frequency Wireless RF SAW Filter (Surface Acoustic Wave) 3dB 30MHz Bandwidth 6-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MP01226

DigiKey Part Number
5254-MP01226TR-ND - Tape & Reel (TR)
5254-MP01226CT-ND - Cut Tape (CT)
5254-MP01226DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MP01226
Description
FILTER SAW 1.03GHZ 6-SMD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
1.03GHz Frequency Wireless RF SAW Filter (Surface Acoustic Wave) 3dB 30MHz Bandwidth 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Insertion Loss
3dB
Manufacturer
Golledge Electronics Ltd
Applications
Wireless
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
6-SMD, No Lead
Part Status
Active
Height (Max)
0.059" (1.50mm)
Frequency - Center
1.03GHz
Size / Dimension
0.150" L x 0.150" W (3.80mm x 3.80mm)
Bandwidth
30MHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.833
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,17000 €3,17 €
102,58200 €25,82 €
252,38120 €59,53 €
502,23980 €111,99 €
1002,10690 €210,69 €
2501,94324 €485,81 €
5001,82794 €913,97 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0001,71941 €1.719,41 €
2.0001,61723 €3.234,46 €
3.0001,56024 €4.680,72 €
5.0001,49124 €7.456,20 €
Manufacturers Standard Package
Unit Price without VAT:3,17000 €
Unit Price with VAT:3,70890 €