New at DigiKey
1.03GHz Frequency 5G, Artificial Intelligence, Augmented Reality, Autonomous Vehicles, Internet of Things (IoT), Smart Home Devices RF SAW Filter (Surface Acoustic Wave) 2dB 8MHz Bandwidth 6-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SF33M6-1030.000-F08IL02AK

DigiKey Part Number
4309-SF33M6-1030.000-F08IL02AKTR-ND - Tape & Reel (TR)
4309-SF33M6-1030.000-F08IL02AKCS-ND
Manufacturer
Manufacturer Product Number
SF33M6-1030.000-F08IL02AK
Description
SAW Filter SMD3.0x3.0x0.9,1030MH
Customer Reference
Detailed Description
1.03GHz Frequency 5G, Artificial Intelligence, Augmented Reality, Autonomous Vehicles, Internet of Things (IoT), Smart Home Devices RF SAW Filter (Surface Acoustic Wave) 2dB 8MHz Bandwidth 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Suzhou Hangjing Elec&Tech Co.,Ltd
Series
Packaging
Tape & Reel (TR)
Strip
Part Status
Active
Frequency - Center
1.03GHz
Bandwidth
8MHz
Insertion Loss
2dB
Applications
5G, Artificial Intelligence, Augmented Reality, Autonomous Vehicles, Internet of Things (IoT), Smart Home Devices
Mounting Type
Surface Mount
Package / Case
6-SMD, No Lead
Height (Max)
0.035" (0.90mm)
Size / Dimension
0.118" L x 0.118" W (3.00mm x 3.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 59.363
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 45 days from SUZHOU HANGJING ELEC&TECH CO.LTD
A separate shipping fee may apply.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,64975 €649,75 €
3.0000,64373 €1.931,19 €
6.0000,63598 €3.815,88 €
9.0000,62566 €5.630,94 €
Strip
QuantityUnit PriceExt Price
10,75000 €0,75 €
500,72980 €36,49 €
1000,71340 €71,34 €
5000,68418 €342,09 €
1.0000,64975 €649,75 €
Unit Price without VAT:0,75000 €
Unit Price with VAT:0,87750 €