
PLUG-USBC-241SMTV-4BQC13 | |
|---|---|
DigiKey Part Number | 1939-PLUG-USBC-241SMTV-4BQC13TR-ND - Tape & Reel (TR) 1939-PLUG-USBC-241SMTV-4BQC13CT-ND - Cut Tape (CT) 1939-PLUG-USBC-241SMTV-4BQC13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PLUG-USBC-241SMTV-4BQC13 |
Description | USB TYPE C JACK 24P |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | USB-C (USB TYPE-C) Plug Connector 24 Position Surface Mount, Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | PLUG-USBC-241SMTV-4BQC13 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | GlobTek, Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | USB-C (USB TYPE-C) | |
Number of Contacts | 24 | |
Gender | Plug | |
Specifications | - | |
Mounting Type | Surface Mount, Through Hole | |
Mounting Feature | Vertical | |
Termination | Solder | |
Features | - | |
Ingress Protection | - | |
Operating Temperature | - | |
Number of Ports | 1 | |
Current Rating (Amps) | 3A | |
Voltage - Rated | 20V | |
Mating Cycles | 10000 | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Steel, Stainless | |
Material Flammability Rating | - | |
Insulation Color | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,27000 € | 1,27 € |
| 10 | 1,07600 € | 10,76 € |
| 25 | 1,00880 € | 25,22 € |
| 50 | 0,96060 € | 48,03 € |
| 100 | 0,91470 € | 91,47 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 0,84640 € | 253,92 € |
| 600 | 0,80598 € | 483,59 € |
| 900 | 0,78326 € | 704,93 € |
| 1.500 | 0,75553 € | 1.133,30 € |
| 2.100 | 0,73781 € | 1.549,40 € |
| 3.000 | 0,71948 € | 2.158,44 € |
| 7.500 | 0,67448 € | 5.058,60 € |
| Unit Price without VAT: | 1,27000 € |
|---|---|
| Unit Price with VAT: | 1,48590 € |











