GD5F4GQ6REYIGY is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


GigaDevice Semiconductor (HK) Limited
In Stock: 0
Unit Price: 11,56124 €
Datasheet

Parametric Equivalent


GigaDevice Semiconductor (HK) Limited
In Stock: 0
Unit Price: 6,65012 €
Datasheet
FLASH - NAND (SLC) Memory IC 4Gbit SPI - Quad I/O 80 MHz 11 ns 8-WSON (6x8)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GD5F4GQ6REYIGY

DigiKey Part Number
1970-GD5F4GQ6REYIGY-ND
Manufacturer
Manufacturer Product Number
GD5F4GQ6REYIGY
Description
IC FLASH 4GBIT SPI/QUAD 8WSON
Customer Reference
Detailed Description
FLASH - NAND (SLC) Memory IC 4Gbit SPI - Quad I/O 80 MHz 11 ns 8-WSON (6x8)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Memory Type
Non-Volatile
Memory Format
Technology
FLASH - NAND (SLC)
Memory Size
Memory Organization
512M x 8
Memory Interface
SPI - Quad I/O
Clock Frequency
80 MHz
Write Cycle Time - Word, Page
600µs
Access Time
11 ns
Voltage - Supply
1.7V ~ 2V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-WSON (6x8)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
4.8005,49686 €26.384,93 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:5,49686 €
Unit Price with VAT:6,43133 €