
GD5F4GQ6REYJGY | |
|---|---|
DigiKey Part Number | 1970-GD5F4GQ6REYJGY-ND |
Manufacturer | |
Manufacturer Product Number | GD5F4GQ6REYJGY |
Description | IC FLASH 4GBIT SPI/QUAD 8WSON |
Customer Reference | |
Detailed Description | FLASH - NAND (SLC) Memory IC 4Gbit SPI - Quad I/O 80 MHz 11 ns 8-WSON (6x8) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NAND (SLC) | |
Memory Size | ||
Memory Organization | 512M x 8 | |
Memory Interface | SPI - Quad I/O | |
Clock Frequency | 80 MHz | |
Write Cycle Time - Word, Page | 600µs | |
Access Time | 11 ns | |
Voltage - Supply | 1.7V ~ 2V | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-WSON (6x8) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.800 | 6,65012 € | 31.920,58 € |
| Unit Price without VAT: | 6,65012 € |
|---|---|
| Unit Price with VAT: | 7,78064 € |

