GD25LE64ESIGY is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


GigaDevice Semiconductor (HK) Limited
In Stock: 0
Unit Price: 1,26000 €
Datasheet

Parametric Equivalent


GigaDevice Semiconductor (HK) Limited
In Stock: 0
Unit Price: 0,69711 €
Datasheet

Parametric Equivalent


GigaDevice Semiconductor (HK) Limited
In Stock: 0
Unit Price: 1,05370 €

Parametric Equivalent


GigaDevice Semiconductor (HK) Limited
In Stock: 0
Unit Price: 0,76089 €
FLASH - NOR (SLC) Memory IC 64Mbit SPI - Quad I/O, QPI 133 MHz 6 ns 8-SOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GD25LE64ESIGY

DigiKey Part Number
1970-GD25LE64ESIGY-ND
Manufacturer
Manufacturer Product Number
GD25LE64ESIGY
Description
IC FLASH 64MBIT SPI/QUAD 8SOP
Customer Reference
Detailed Description
FLASH - NOR (SLC) Memory IC 64Mbit SPI - Quad I/O, QPI 133 MHz 6 ns 8-SOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Memory Type
Non-Volatile
Memory Format
Technology
FLASH - NOR (SLC)
Memory Size
Memory Organization
8M x 8
Memory Interface
SPI - Quad I/O, QPI
Clock Frequency
133 MHz
Write Cycle Time - Word, Page
60µs, 2.4ms
Access Time
6 ns
Voltage - Supply
1.65V ~ 2V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-SOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
3.0000,69232 €2.076,96 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:0,69232 €
Unit Price with VAT:0,81001 €