Parametric Equivalent

GD25LQ64ESJGR | |
|---|---|
DigiKey Part Number | 1970-GD25LQ64ESJGRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GD25LQ64ESJGR |
Description | NOR FLASH |
Customer Reference | |
Detailed Description | FLASH - NOR (SLC) Memory IC 64Mbit SPI - Quad I/O, QPI 133 MHz 6 ns 8-SOP |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR (SLC) | |
Memory Size | ||
Memory Organization | 8M x 8 | |
Memory Interface | SPI - Quad I/O, QPI | |
Clock Frequency | 133 MHz | |
Write Cycle Time - Word, Page | 60µs, 2.4ms | |
Access Time | 6 ns | |
Voltage - Supply | 1.65V ~ 2V | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,76089 € | 1.521,78 € |
| 4.000 | 0,74328 € | 2.973,12 € |
| 6.000 | 0,73446 € | 4.406,76 € |
| 10.000 | 0,72469 € | 7.246,90 € |
| Unit Price without VAT: | 0,76089 € |
|---|---|
| Unit Price with VAT: | 0,89024 € |


