
12.89149 | |
|---|---|
DigiKey Part Number | 4983-12.89149TR-ND - Tape & Reel (TR) 4983-12.89149CT-ND - Cut Tape (CT) 4983-12.89149DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 12.89149 |
Description | CRYSTAL, CERAMIC SMD 4 PAD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 12 MHz ±30ppm Crystal 18pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Load Capacitance 18pF |
Mfr | ESR (Equivalent Series Resistance) 60 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 12 MHz | Supplier Device Package 4-SMD (5x3.2) |
Frequency Stability ±30ppm | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Frequency Tolerance ±30ppm | Height - Seated (Max) 0.033" (0.85mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0153M4-12.000F18DTNJK | Suzhou Hangjing Elec&Tech Co.,Ltd | 42.580 | 4309-0153M4-12.000F18DTNJK-ND | 0,41000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,02000 € | 1,02 € |
| 10 | 0,88700 € | 8,87 € |
| 25 | 0,83920 € | 20,98 € |
| 50 | 0,80460 € | 40,23 € |
| 100 | 0,77140 € | 77,14 € |
| 250 | 0,72952 € | 182,38 € |
| 500 | 0,69934 € | 349,67 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,67042 € | 670,42 € |
| 2.000 | 0,64272 € | 1.285,44 € |
| 3.000 | 0,62706 € | 1.881,18 € |
| 5.000 | 0,60788 € | 3.039,40 € |
| 7.000 | 0,59557 € | 4.168,99 € |
| 10.000 | 0,58281 € | 5.828,10 € |
| Unit Price without VAT: | 1,02000 € |
|---|---|
| Unit Price with VAT: | 1,19340 € |

