
0153M4-12.000F18DTNJK | |
|---|---|
DigiKey Part Number | 4309-0153M4-12.000F18DTNJK-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0153M4-12.000F18DTNJK |
Description | CRYSTAL 12MHz 18PF SMD |
Customer Reference | |
Detailed Description | 12 MHz ±10ppm Crystal 18pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Load Capacitance 18pF |
Mfr | ESR (Equivalent Series Resistance) 60 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 12 MHz | Supplier Device Package 4-SMD (5x3.2) |
Frequency Stability ±30ppm | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Frequency Tolerance ±10ppm | Height - Seated (Max) 0.028" (0.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,41000 € | 0,41 € |
| 100 | 0,30770 € | 30,77 € |
| 500 | 0,27792 € | 138,96 € |
| 1.000 | 0,22437 € | 224,37 € |
| 3.000 | 0,20993 € | 629,79 € |
| 6.000 | 0,19973 € | 1.198,38 € |
| 9.000 | 0,19718 € | 1.774,62 € |
| Unit Price without VAT: | 0,41000 € |
|---|---|
| Unit Price with VAT: | 0,47970 € |

