
12.88767 | |
|---|---|
DigiKey Part Number | 4983-12.88767TR-ND - Tape & Reel (TR) 4983-12.88767CT-ND - Cut Tape (CT) 4983-12.88767DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 12.88767 |
Description | CRYSTAL, CERAMIC SMD 4 PAD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 26 MHz ±10ppm Crystal 10pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Load Capacitance 10pF |
Mfr | ESR (Equivalent Series Resistance) 50 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -20°C ~ 75°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 26 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±10ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±10ppm | Height - Seated (Max) 0.031" (0.80mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| STDCSQ1-26M | NDK (NIHON DEMPA KOGYO CO., LTD) | 17.032 | 644-STDCSQ1-26MCT-ND | 0,82000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,46000 € | 0,46 € |
| 10 | 0,39700 € | 3,97 € |
| 25 | 0,37520 € | 9,38 € |
| 50 | 0,35980 € | 17,99 € |
| 100 | 0,34500 € | 34,50 € |
| 250 | 0,32624 € | 81,56 € |
| 500 | 0,31274 € | 156,37 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,29980 € | 299,80 € |
| 2.000 | 0,28740 € | 574,80 € |
| 3.000 | 0,28039 € | 841,17 € |
| 5.000 | 0,27180 € | 1.359,00 € |
| 7.000 | 0,26629 € | 1.864,03 € |
| 10.000 | 0,26057 € | 2.605,70 € |
| Unit Price without VAT: | 0,46000 € |
|---|---|
| Unit Price with VAT: | 0,53820 € |

