26 MHz ±10ppm Crystal 10pF 50 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
26 MHz ±10ppm Crystal 10pF 50 Ohms 4-SMD, No Lead
NX3225SA - 4-SMD, No Lead

STDCSQ1-26M

DigiKey Part Number
644-STDCSQ1-26MTR-ND - Tape & Reel (TR)
644-STDCSQ1-26MCT-ND - Cut Tape (CT)
644-STDCSQ1-26MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
STDCSQ1-26M
Description
CRYSTAL 26.0000MHZ 10PF SMD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
26 MHz ±10ppm Crystal 10pF 50 Ohms 4-SMD, No Lead
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
10pF
Mfr
ESR (Equivalent Series Resistance)
50 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-20°C ~ 75°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
26 MHz
Supplier Device Package
4-SMD (3.2x2.5)
Frequency Stability
±10ppm
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Frequency Tolerance
±10ppm
Height - Seated (Max)
0.024" (0.60mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 17.032
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,82000 €0,82 €
100,70600 €7,06 €
250,66840 €16,71 €
500,64060 €32,03 €
1000,61410 €61,41 €
2500,58072 €145,18 €
5000,55670 €278,35 €
1.0000,53368 €533,68 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,49915 €1.497,45 €
6.0000,47854 €2.871,24 €
9.0000,46689 €4.202,01 €
15.0000,45262 €6.789,30 €
Manufacturers Standard Package
Unit Price without VAT:0,82000 €
Unit Price with VAT:0,95940 €