Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

USB4505-03-0-A | |
|---|---|
DigiKey Part Number | 2073-USB4505-03-0-ATR-ND - Tape & Reel (TR) 2073-USB4505-03-0-ACT-ND - Cut Tape (CT) 2073-USB4505-03-0-ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | USB4505-03-0-A |
Description | USB C REC 16P 3U" MID MNT 1.0MM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | USB-C (USB TYPE-C) USB 2.0 Receptacle Connector 24 (16+8 Dummy) Position Board Edge, Cutout; Surface Mount; Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | USB4505-03-0-A Models |
Category | Features Solder Retention Tab |
Manufacturer GCT | Operating Temperature -25°C ~ 85°C |
Series | Number of Ports 1 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current Rating (Amps) 5A |
Part Status Active | Voltage - Rated 48VDC |
Connector Type USB-C (USB TYPE-C) | Mating Cycles 20000 |
Number of Contacts 24 (16+8 Dummy) | Shielding Shielded |
Gender Receptacle | Contact Finish Gold |
Specifications USB 2.0 | Shell/Shielding Material Steel (SUS304) |
Mounting Type Board Edge, Cutout; Surface Mount; Through Hole, Right Angle | Material Flammability Rating UL94 V-0 |
Mounting Feature Horizontal, Mid Mount | Insulation Color Black |
Termination Solder | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| USB4500-03-0-A | GCT | 6.600 | 2073-USB4500-03-0-ACT-ND | 0,62000 € | Parametric Equivalent |
| USB4500-03-1-A | GCT | 17.225 | 2073-USB4500-03-1-ACT-ND | 0,62000 € | Parametric Equivalent |
| USB4510-03-1-A | GCT | 2.262 | 2073-USB4510-03-1-ACT-ND | 0,62000 € | Parametric Equivalent |
| USB4520-03-0-A | GCT | 6.774 | 2073-USB4520-03-0-ACT-ND | 0,62000 € | Parametric Equivalent |
| USB4520-03-1-A | GCT | 548 | 2073-USB4520-03-1-ACT-ND | 0,62000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,62000 € | 0,62 € |
| 10 | 0,52200 € | 5,22 € |
| 25 | 0,48920 € | 12,23 € |
| 50 | 0,46580 € | 23,29 € |
| 100 | 0,44350 € | 44,35 € |
| 250 | 0,41572 € | 103,93 € |
| 500 | 0,39584 € | 197,92 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.400 | 0,36809 € | 515,33 € |
| 2.800 | 0,35052 € | 981,46 € |
| 4.200 | 0,34064 € | 1.430,69 € |
| 7.000 | 0,32859 € | 2.300,13 € |
| 9.800 | 0,32088 € | 3.144,62 € |
| 14.000 | 0,31291 € | 4.380,74 € |
| Unit Price without VAT: | 0,62000 € |
|---|---|
| Unit Price with VAT: | 0,72540 € |















