Parametric Equivalent
Parametric Equivalent

05-45-A-0177-A-4-06-4-T | |
|---|---|
DigiKey Part Number | 2073-05-45-A-0177-A-4-06-4-T-ND |
Manufacturer | |
Manufacturer Product Number | 05-45-A-0177-A-4-06-4-T |
Description | CABLE FFC/FPC 45POS 0.5MM 6.97" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 45 Position FFC, FPC Cable 0.020" (0.50mm) 6.969" (177.00mm) |
Datasheet | Datasheet |
Category | Number of Conductors 45 |
Manufacturer GCT | Pitch 0.020" (0.50mm) |
Series | Length 6.969" (177.00mm) |
Packaging Bag | Length - Exposed Ends 0.157" (4.00mm) |
Part Status Active | Termination Style Top on Both Sides, Backers on Both Sides |
Cable Type FFC, FPC |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 05-45-A-0177-A-4-06-4-G | GCT | 0 | 2073-05-45-A-0177-A-4-06-4-G-ND | 0,89918 € | Parametric Equivalent |
| 05-45-A-0177-A-4-06-4-T-HF | GCT | 0 | 2073-05-45-A-0177-A-4-06-4-T-HF-ND | 0,89004 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,77893 € | 778,93 € |
| Unit Price without VAT: | 0,77893 € |
|---|---|
| Unit Price with VAT: | 0,91135 € |






