


WDR-240-24 | |
|---|---|
DigiKey Part Number | 1866-1090-ND |
Manufacturer | |
Manufacturer Product Number | WDR-240-24 |
Description | AC/DC DIN RAIL SUPPLY 24V 240W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | AC or DC DIN Rail Power Supply 1 Output 24V 10A |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MEAN WELL USA Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Input Type | AC or DC | |
Number of Outputs | 1 | |
AC Voltage - Input | 180 ~ 550 VAC | |
DC Voltage - Input (Min) | 254V | |
DC Voltage - Input (Max) | 780V | |
Voltage - Output 1 | 24V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output (Max) | 10A | |
Power (Watts) | 240W | |
Voltage - Isolation | 3 kV | |
Applications | Industrial, ITE (Commercial) | |
Efficiency | 91% | |
Operating Temperature | -30°C ~ 70°C (With Derating) | |
Features | Adjustable Output, PFC | |
Size / Dimension | 4.47" L x 2.48" W x 4.93" H (113.5mm x 63.0mm x 125.2mm) | |
Approval Agency | CB, CE, UL | |
Minimum Load Required | No | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 107,04000 € | 107,04 € |
| 5 | 102,00400 € | 510,02 € |
| 10 | 97,50100 € | 975,01 € |
| 25 | 94,67360 € | 2.366,84 € |
| Unit Price without VAT: | 107,04000 € |
|---|---|
| Unit Price with VAT: | 125,23680 € |













