SPB09A-12 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


FORTEC Power GmbH
In Stock: 5
Unit Price: 10,62000 €
Datasheet
Isolated Module DC DC Converter 1 Output 12V 750mA 9V - 18V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SPB09A-12

DigiKey Part Number
1866-SPB09A-12-ND
Manufacturer
Manufacturer Product Number
SPB09A-12
Description
DC/DC CONVERTER
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 12V 750mA 9V - 18V Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
9 W
Mfr
Voltage - Isolation
1.5 kV
Series
Applications
ITE (Commercial)
Packaging
Tube
Features
Remote On/Off
Part Status
Active
Operating Temperature
-40°C ~ 90°C (With Derating)
Type
Isolated Module
Efficiency
88%
Number of Outputs
1
Mounting Type
Through Hole
Voltage - Input (Min)
9V
Package / Case
8-DIP Module, 6 Leads
Voltage - Input (Max)
18V
Size / Dimension
0.94" L x 0.38" W x 0.44" H (24.0mm x 9.6mm x 11.2mm)
Voltage - Output 1
Approval Agency
CE, EAC, UKCA
Current - Output (Max)
750mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SPB09A-12FORTEC Power GmbH55896-SPB09A-12-ND10,62000 €Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
Marketplace Stock: 5 View Now
All prices are in EUR
Tube
QuantityUnit PriceExt Price
110,62000 €10,62 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:10,62000 €
Unit Price with VAT:12,42540 €

Other Suppliers on DigiKey

5In Stock
Ships from FORTEC Power GmbH