AC or DC DIN Rail Power Supply 1 Output 48V 5A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
AC or DC DIN Rail Power Supply 1 Output 48V 5A
MEAN WELL Din Rail Series Introduction

SDR-240-48

DigiKey Part Number
1866-1082-ND
Manufacturer
Manufacturer Product Number
SDR-240-48
Description
AC/DC DIN RAIL SUPPLY 48V 240W
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
AC or DC DIN Rail Power Supply 1 Output 48V 5A
Datasheet
 Datasheet
EDA/CAD Models
SDR-240-48 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Max)
5A
Manufacturer
MEAN WELL USA Inc.
Power (Watts)
240W
Series
Voltage - Isolation
3 kV
Packaging
Box
Applications
Industrial, ITE (Commercial)
Part Status
Active
Efficiency
94%
Input Type
AC or DC
Operating Temperature
-25°C ~ 70°C (With Derating)
Number of Outputs
1
Features
Adjustable Output, PFC, Universal Input
AC Voltage - Input
88 ~ 264 VAC
Size / Dimension
4.47" L x 2.48" W x 4.93" H (113.5mm x 63.0mm x 125.2mm)
DC Voltage - Input (Min)
124V
Approval Agency
CB, CE, cULus, TUV
DC Voltage - Input (Max)
370V
Minimum Load Required
No
Voltage - Output 1
48V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
Marketplace Stock: 1.532 View Now
All prices are in EUR
Box
QuantityUnit PriceExt Price
180,06000 €80,06 €
576,32200 €381,61 €
1072,92100 €729,21 €
2570,79720 €1.769,93 €
Unit Price without VAT:80,06000 €
Unit Price with VAT:93,67020 €

Other Suppliers on DigiKey

1.532In Stock
Ships from FORTEC Power GmbH