
PWM-90-48 | |
|---|---|
DigiKey Part Number | 1866-3947-ND |
Manufacturer | |
Manufacturer Product Number | PWM-90-48 |
Description | LED DRIVER CV AC/DC 48V 1.88A |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1.88A 48V Constant Voltage LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
Category | Power (Watts) 90 W |
Manufacturer MEAN WELL USA Inc. | Voltage - Isolation 3.75 kV |
Series | Dimming Analog, PWM |
Packaging Box | Features OCP, OTP, OVP, SCP |
Part Status Active | Ratings IP67 |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C |
Type Constant Voltage | Efficiency 90.5% |
Topology AC DC Converter | Termination Style Wire Leads |
Number of Outputs 1 | Size / Dimension 6.73" L x 2.48" W x 1.48" H (171.0mm x 63.0mm x 37.5mm) |
Voltage - Input (Min) 90VAC | Approval Agency CB, CCC, CE, cURus, ENEC |
Voltage - Input (Max) 305VAC | Mounting Type Chassis Mount |
Voltage - Output 48V | Base Product Number |
Current - Output (Max) 1.88A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PWM-90-48DA2 | MEAN WELL USA Inc. | 4 | 1866-PWM-90-48DA2-ND | 38,76000 € | Parametric Equivalent |
| PWM-90-48 | FORTEC Power GmbH | 9 | 5896-PWM-90-48-ND | 32,64000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,41000 € | 35,41 € |
| 5 | 33,74400 € | 168,72 € |
| 10 | 32,25000 € | 322,50 € |
| 25 | 31,28320 € | 782,08 € |
| Unit Price without VAT: | 35,41000 € |
|---|---|
| Unit Price with VAT: | 41,42970 € |

