Parametric Equivalent

PWM-90-24DA2 | |
|---|---|
DigiKey Part Number | 1866-PWM-90-24DA2-ND |
Manufacturer | |
Manufacturer Product Number | PWM-90-24DA2 |
Description | PWR SUPP, BATT & COND |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 3.75A 24V Constant Voltage LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MEAN WELL USA Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Constant Voltage | |
Topology | AC DC Converter | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 90VAC | |
Voltage - Input (Max) | 305VAC | |
Voltage - Output | 24V | |
Current - Output (Max) | 3.75A | |
Power (Watts) | 90 W | |
Voltage - Isolation | 3.75 kV | |
Dimming | Analog, PWM | |
Features | OCP, OTP, OVP, SCP | |
Ratings | IP67 | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 90.5% | |
Termination Style | Wire Leads | |
Size / Dimension | 6.73" L x 2.48" W x 1.48" H (171.0mm x 63.0mm x 37.5mm) | |
Approval Agency | CB, CCC, CE, EAC, ENEC | |
Standard Number | - | |
Mounting Type | Chassis Mount | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,24000 € | 39,24 € |
| 5 | 37,35000 € | 186,75 € |
| 10 | 35,71500 € | 357,15 € |
| 25 | 34,68200 € | 867,05 € |
| Unit Price without VAT: | 39,24000 € |
|---|---|
| Unit Price with VAT: | 45,91080 € |



