NGE65E12-P1J is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


FORTEC Power GmbH
In Stock: 10
Unit Price: 15,04000 €
Datasheet
12V 59 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NGE65E12-P1J

DigiKey Part Number
1866-NGE65E12-P1J-ND
Manufacturer
Manufacturer Product Number
NGE65E12-P1J
Description
+12V/4.88A; 16AWG/100CM
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
12V 59 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MEAN WELL USA Inc.
Series
Packaging
Bulk
Part Status
Active
Region Utilized
Europe
Form
Wall Mount (Class II)
Input Type
Fixed Blade
Voltage - Input
80 ~ 264 VAC
Voltage - Output
12V
Current - Output (Max)
4.88A
Power (Watts)
59 W
No Load Power Consumption
75mW
Polarization
Positive Center
Applications
Household Appliances, ITE (Commercial), Medical
Efficiency
Level VI
Operating Temperature
-30°C ~ 70°C
Output Connector
Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11.0mm
Cord Length
39" (1.00m)
Input Connector
KSC 8305
Size / Dimension
2.44" L x 1.18" W x 2.56" H (62.0mm x 30.0mm x 65.0mm)
Approval Agency
CB, CE, EAC
Standard Number
60335-1; 60601-1; 62368-1
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
Marketplace Stock: 10 View Now
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
115,81000 €15,81 €
515,04400 €75,22 €
1014,44800 €144,48 €
2514,02320 €350,58 €
Unit Price without VAT:15,81000 €
Unit Price with VAT:18,49770 €

Other Suppliers on DigiKey

10In Stock
Ships from FORTEC Power GmbH