Monochrome 1440 x 1080 Global CMOS USB 3.1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FFY-U3-16S2M-C

DigiKey Part Number
4331-FFY-U3-16S2M-C-ND
Manufacturer
Manufacturer Product Number
FFY-U3-16S2M-C
Description
1.6MP B&W U3 1/2.9" C-MOUNT
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Monochrome 1440 x 1080 Global CMOS USB 3.1
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
FLIR Integrated Imaging Solutions, Inc.
Series
Packaging
Box
Part Status
Active
Color
Monochrome
Resolution
1440 x 1080
Frames per Second
60.0
Shutter
Global
Lens Mount
C
Sensor
IMX296
Type
CMOS
Interface
USB 3.1
Pixel Size
3.45µm x 3.45µm
Mounting Type
Chassis Mount
Package / Case
Module
Supplier Device Package
Module
Size / Dimension
1.063" L x 0.654" W (27.00mm x 16.60mm)
Height (Max)
1.063" (27.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
1201,38000 €201,38 €
Manufacturers Standard Package
Unit Price without VAT:201,38000 €
Unit Price with VAT:235,61460 €