
106990 | |
|---|---|
DigiKey Part Number | 2938-106990-ND |
Manufacturer | |
Manufacturer Product Number | 106990 |
Description | 1600 X 1200, 60 FPS, MONO |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Monochrome 1600 x 1200 Global CMOS USB 3.0 |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Basler Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Color | Monochrome | |
Resolution | 1600 x 1200 | |
Frames per Second | 60.0 | |
Shutter | Global | |
Lens Mount | CS | |
Sensor | EV76C570 | |
Type | CMOS | |
Interface | USB 3.0 | |
Pixel Size | 4.5µm x 4.5µm | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Supplier Device Package | - | |
Size / Dimension | 1.528" Dia (38.80mm) | |
Height (Max) | 1.110" (28.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 309,82000 € | 309,82 € |
| Unit Price without VAT: | 309,82000 € |
|---|---|
| Unit Price with VAT: | 362,48940 € |



