
BMR4580102/003 | |
|---|---|
DigiKey Part Number | 2166-BMR4580102/003-ND |
Manufacturer | |
Manufacturer Product Number | BMR4580102/003 |
Description | DC DC CONVERTER 12V 600W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Intermediate Bus Converter, Digital DC DC Converter 1 Output 12V 50A 36V - 75V Input |
Datasheet | Datasheet |
EDA/CAD Models | BMR4580102/003 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Intermediate Bus Converter, Digital | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 36V | |
Voltage - Input (Max) | 75V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 50A | |
Power (Watts) | 600 W | |
Voltage - Isolation | 2.25 kV | |
Applications | ITE (Commercial) | |
Features | Adjustable Output, Baseplate, PMBus™, Remote On/Off, Remote Sense | |
Operating Temperature | -40°C ~ 125°C (With Derating) | |
Efficiency | 96.4% | |
Mounting Type | Through Hole | |
Package / Case | Quarter Brick | |
Size / Dimension | 2.28" L x 1.45" W x 0.52" H (57.9mm x 36.8mm x 13.2mm) | |
Supplier Device Package | Quarter Brick | |
Control Features | Enable, Active Low | |
Approval Agency | CB, CSA, IEC, TUV, UL | |
Standard Number | 62368-1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 93,96000 € | 93,96 € |
| 5 | 90,46200 € | 452,31 € |
| 20 | 87,54350 € | 1.750,87 € |
| 40 | 86,11650 € | 3.444,66 € |
| 60 | 85,29233 € | 5.117,54 € |
| 100 | 84,26400 € | 8.426,40 € |
| Unit Price without VAT: | 93,96000 € |
|---|---|
| Unit Price with VAT: | 109,93320 € |



