
BMR4580002/003 | |
|---|---|
DigiKey Part Number | 2166-BMR4580002/003-ND |
Manufacturer | |
Manufacturer Product Number | BMR4580002/003 |
Description | DC DC CONVERTER 12V 600W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Intermediate Bus Converter, Digital DC DC Converter 1 Output 12V 50A 36V - 75V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Intermediate Bus Converter, Digital | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 36V | |
Voltage - Input (Max) | 75V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 50A | |
Power (Watts) | 600 W | |
Voltage - Isolation | 2.25 kV | |
Applications | ITE (Commercial) | |
Features | Adjustable Output, PMBus™, Remote On/Off, Remote Sense | |
Operating Temperature | -40°C ~ 125°C (With Derating) | |
Efficiency | 96.4% | |
Mounting Type | Through Hole | |
Package / Case | Quarter Brick | |
Size / Dimension | 2.28" L x 1.45" W x 0.44" H (57.9mm x 36.8mm x 11.2mm) | |
Supplier Device Package | Quarter Brick | |
Control Features | Enable, Active Low | |
Approval Agency | CB, CSA, IEC, TUV, UL | |
Standard Number | 62368-1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 85,59000 € | 85,59 € |
| 5 | 82,40800 € | 412,04 € |
| 20 | 79,74850 € | 1.594,97 € |
| 40 | 78,44925 € | 3.137,97 € |
| 60 | 77,69867 € | 4.661,92 € |
| 100 | 76,76180 € | 7.676,18 € |
| Unit Price without VAT: | 85,59000 € |
|---|---|
| Unit Price with VAT: | 100,14030 € |


