
SMT-8M-A-PS-24V-E-0,3-M8D | |
|---|---|
DigiKey Part Number | 2171-SMT-8M-A-PS-24V-E-0,3-M8D-ND |
Manufacturer | |
Manufacturer Product Number | SMT-8M-A-PS-24V-E-0,3-M8D |
Description | SENSOR SWITCH PNP-NO WIRE LEADS |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Magnetic Switch Magnet PNP-NO Wire Leads Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Festo Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Switch | |
Output Type | PNP-NO | |
Actuator Material | Magnet | |
Termination Style | Wire Leads | |
Frequency | 180 Hz | |
Voltage - Supply | 5V ~ 30V | |
Must Operate | - | |
Must Release | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44,97000 € | 44,97 € |
| Unit Price without VAT: | 44,97000 € |
|---|---|
| Unit Price with VAT: | 52,61490 € |





